ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail 24 V dc
- RS Stock No.:
- 237-3179
- Mfr. Part No.:
- 1SVR730831R0300 CM-ESS.1S
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$511.14
(exc. GST)
$562.25
(inc. GST)
- RS Stock No.:
- 237-3179
- Mfr. Part No.:
- 1SVR730831R0300 CM-ESS.1S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Terminal Type | Screw | |
| Supply DC Voltage | 24 V dc | |
| Series | CM | |
| Width | 22.5mm | |
| Height | 78mm | |
| Length | 78.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Terminal Type Screw | ||
Supply DC Voltage 24 V dc | ||
Series CM | ||
Width 22.5mm | ||
Height 78mm | ||
Length 78.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB CM-ESS.1S is a single-functional voltage monitoring relay from the CM single-phase monitors range. This monitoring relay operates with a rated control supply voltage of 110 - 130 V AC and has a 1 c/o (SPDT) output contact rated at 250 V / 4 A.
Degree of protection for housing is IP50
Ambient air temperature for operation is -20 to +60 °C
Related links
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay SPDT 24 V dc 220/240 V ac, 110/130 V ac
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 24 V dc 24 V ac
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- ABB Monitoring Relay SPDT 0.3A to 15A 240V ac
- ABB Monitoring Relay SPDT 0.1mA to 100mA 240V ac
