Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail 24 V
- RS Stock No.:
- 111-3113
- Mfr. Part No.:
- K8DT-VS3TA
- Brand:
- Omron
Subtotal (1 unit)*
$267.24
(exc. GST)
$293.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.24 |
*price indicative
- RS Stock No.:
- 111-3113
- Mfr. Part No.:
- K8DT-VS3TA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 24 V | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Height | 90mm | |
| Series | K8DT-VS | |
| Length | 90mm | |
| Standards/Approvals | EN 60947-5-1, RoHS, CCC (GB14048.5), UL 60947-5-1 (Listing), Korean Radio Waves Act (Act 10564) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Undervoltage Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Supply DC Voltage 24 V | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Height 90mm | ||
Series K8DT-VS | ||
Length 90mm | ||
Standards/Approvals EN 60947-5-1, RoHS, CCC (GB14048.5), UL 60947-5-1 (Listing), Korean Radio Waves Act (Act 10564) | ||
- COO (Country of Origin):
- CN
Omron K8DT-VS Series Monitoring Relay, 100 to 240V Supply Voltage, 10A Contact Current - K8DT-VS3TA
This monitoring relay provides undervoltage detection and switching for single‑phase control systems, used to protect equipment by responding when supply voltage falls below set thresholds. It operates from common industrial supply ranges and mounts neatly on DIN rail or via screw fixing, making it suitable for control panels and automation racks where compact, responsive undervoltage protection is required.
Features and Benefits:
• SPDT contact offers versatile make/break switching capability
• 10A contact rating supports moderate load switching duties
• Supply range 100–240V AC allows wide AC input compatibility
• Push‑in terminals reduce wiring time and improve connection security
• Operating temperature span −20°C to 60°C enables varied site conditions
• 10A contact rating supports moderate load switching duties
• Supply range 100–240V AC allows wide AC input compatibility
• Push‑in terminals reduce wiring time and improve connection security
• Operating temperature span −20°C to 60°C enables varied site conditions
Applications
• Suitable for protecting motors and drives from low‑voltage conditions
• Ideal for control panels in automation and process systems
• Used for undervoltage supervision in electrical distribution cabinets
• Can be used with PLCs as an upstream voltage integrity Protector
• Ideal for control panels in automation and process systems
• Used for undervoltage supervision in electrical distribution cabinets
• Can be used with PLCs as an upstream voltage integrity Protector
What electrical phase is required for operation?
It is designed for single‑phase systems and must be connected to a single‑phase supply for correct undervoltage sensing.
How is the device mounted within industrial enclosures?
It accepts DIN rail mounting or can be secured by screw fixing to a panel, allowing flexible installation options.
What Terminal arrangement simplifies field wiring?
The unit uses push‑in type terminals that permit quick insertion of conductors without additional ferrules for time‑saving wiring.
What environmental protection does the enclosure provide?
The housing meets IP20 protection, suitable for indoor cabinet installations where direct contact with live parts is prevented.
Which standards does it conform to for electrical control use?
It complies with EN 60947‑5‑1 and relevant national listings for electrical switching devices.
Standards
EN60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT Screw 24V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT Screw
- Omron Monitoring Relay SPDT 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 0V ac
- Omron Monitoring Relay SPDT 0.1A to 5A, 0V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
