ABB Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24 V dc 24V ac
- RS Stock No.:
- 876-5770
- Mfr. Part No.:
- 1SVR730740R9100 CM-TCS.21S
- Brand:
- ABB
Subtotal (1 unit)*
$410.57
(exc. GST)
$451.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.57 |
*price indicative
- RS Stock No.:
- 876-5770
- Mfr. Part No.:
- 1SVR730740R9100 CM-TCS.21S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Function | Window | |
| Electrical Phase | 3 | |
| Sub Type | PTC | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Height | 85.6mm | |
| Length | 103.7mm | |
| Standards/Approvals | No | |
| Series | CM-TCS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Function Window | ||
Electrical Phase 3 | ||
Sub Type PTC | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Height 85.6mm | ||
Length 103.7mm | ||
Standards/Approvals No | ||
Series CM-TCS | ||
CM-TCS Temperature Monitoring Relays
The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.
Available with two different terminal versions (screw connection or Easy Connect push-in)
All configurations and adjustments by front-face operating elements
Precise adjustment with direct reading scales
Short circuit monitoring and interrupted wire detection
3 LEDs for the indication of operational states
Approvals
Housing material for highest fire protection classification UL 94 V-0
Related links
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- ABB Monitoring Relay SPDT, DIN Rail 24 V dc
- ABB Monitoring Relay SPDT 24 V dc 220/240 V ac, 110/130 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac
- Omron Monitoring Relay SPDT 24 V dc 24 V ac, 100/240 V ac
- ABB Temperature Monitoring Relay SPDT, DIN Rail
- Siemens Monitoring Relay SPDT 24 V dc