Schneider Electric Monitoring Relay, 1 Phase, SPDT, DIN Rail 12 V dc
- RS Stock No.:
- 146-165
- Mfr. Part No.:
- RM17UAS14
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$267.18
(exc. GST)
$293.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.18 |
*price indicative
- RS Stock No.:
- 146-165
- Mfr. Part No.:
- RM17UAS14
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Overvoltage, Undervoltage Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +50°C | |
| Supply DC Voltage | 12 V dc | |
| Maximum Operating Temperature | 50°C | |
| Length | 72mm | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 90mm | |
| Series | Harmony Control | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Overvoltage, Undervoltage Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Contact Current 5A | ||
Minimum Operating Temperature +50°C | ||
Supply DC Voltage 12 V dc | ||
Maximum Operating Temperature 50°C | ||
Length 72mm | ||
Standards/Approvals CE, CSA, UL | ||
Height 90mm | ||
Series Harmony Control | ||
Width 17.5mm | ||
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Voltage Monitoring Application - RM17UAS14
This monitoring relay offers essential voltage control for electrical systems requiring accurate monitoring. It is designed for single-phase and DC supplies, providing protection against both overvoltage and undervoltage conditions, thus maintaining operational integrity and protecting sensitive equipment in various industrial, electronic, and mechanical applications.
Features & Benefits
• Adjustable time delay from 0.1 to 10 seconds enhances responsiveness.
• Compact design allows for easy installation on DIN rail systems.
• Voltage sensing range between 9-15V DC provides versatility.
• Equipped with SPDT contact configuration for flexible circuit integration.
• Built-in detection of overvoltage and undervoltage improves system reliability.
• Eco-friendly design qualifies as a Better World product.
Applications
• Used in automation systems for voltage fault detection.
• Suitable for single-phase electrical circuits requiring close monitoring.
• Ideal for equipment in environments prone to power fluctuations.
• Employed in safety systems for critical operations.
• Functions effectively with DC supplies to protect load integrity.
What is the maximum current this relay can handle?
It can handle a maximum switching current of 5A AC/DC.
How do I adjust the time delay?
The time delay can be adjusted between 0.1 and 10 seconds using the designated control feature.
Is it suitable for use in harsh environments?
Yes, it operates in temperatures ranging from -20°C to +50°C.
What kind of connections does it support?
It supports screw terminal connections, accommodating various conductor sizes.
Can it be used for monitoring multiple voltage levels?
This device is specifically designed for monitoring within a voltage range of 9-15V DC.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac, 240 V ac 240 V ac
- Schneider Electric Monitoring Relay SPDT 80V ac 80 V dc
- Schneider Electric Monitoring Relay SPDT 48V ac 48 V dc
- Schneider Electric Monitoring Relay SPDT 260V ac
- Schneider Electric Monitoring Relay 1 Phase DIN Rail, 230V ac 230 V dc
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay SPDT 2A to 20A 240V ac
