Siemens Monitoring Relay, 1 Phase

Subtotal (1 unit)*

$431.58

(exc. GST)

$474.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.58

*price indicative

RS Stock No.:
229-9873
Mfr. Part No.:
5TT6112
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Height

80mm

Length

90mm

Series

5TT6

Width

40mm

Standards/Approvals

No

COO (Country of Origin):
SI
The Siemens overcurrent relay comes with transparent cap.

It has screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy