Siemens Monitoring Relay, 1 Phase, SPDT, Snap-On, 2mA to 500mA, 24V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-1310
Mfr. Part No.:
3UG4621-1AA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

Snap-On

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overvoltage

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.1 → 20 s

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Relay Contact Current

5A

Maximum Operating Temperature

60°C

Series

3GU

Standards/Approvals

CCC, EAC, CE, RoHS, UL, RCM

Width

22.5mm

Height

92mm

Length

91mm

COO (Country of Origin):
DE
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts screw terminal connection system.

It has a protection class rating of IP20.

Product function Auto-reset is possible

galvanic isolation between entrance and outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy