Siemens Monitoring Relay, 1 Phase, SPDT, Snap-On, 50mA to 10A, 24V ac
- RS Stock No.:
- 213-1311
- Mfr. Part No.:
- 3UG4622-1AA30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-1311
- Mfr. Part No.:
- 3UG4622-1AA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Snap-On | |
| Minimum Current Sensed | 50mA | |
| Maximum Current Sensed | 10A | |
| Current Sensitivity | Overvoltage | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 20 s | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | 3GU | |
| Width | 22.5mm | |
| Standards/Approvals | EAC, CCC, CE, RCM, UL, RoHS | |
| Height | 92mm | |
| Length | 91mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Snap-On | ||
Minimum Current Sensed 50mA | ||
Maximum Current Sensed 10A | ||
Current Sensitivity Overvoltage | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 20 s | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Series 3GU | ||
Width 22.5mm | ||
Standards/Approvals EAC, CCC, CE, RCM, UL, RoHS | ||
Height 92mm | ||
Length 91mm | ||
- COO (Country of Origin):
- DE
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts screw terminal connection system.
It has a protection class rating of IP20.
Product function Auto-reset is possible
galvanic isolation between entrance and outlet
Related links
- Siemens Monitoring Relay SPDT 0.05A to 10A, 24V ac
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
- Siemens Monitoring Relay SPDT 690V ac
- Siemens Monitoring Relay SPDT, Snap-On 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
