Siemens Monitoring Relay, 1 Phase, SPDT, Snap-On 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
213-1313
Mfr. Part No.:
3UG4631-1AA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Application

Voltage

Function

Overvoltage

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

Snap-On

Terminal Type

Screw

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Contact Current

5A

Maximum Operating Temperature

60°C

Height

92mm

Length

91mm

Width

22.5mm

Standards/Approvals

UL, RoHS, RCM, EAC, CCC, CE

Series

3GU

COO (Country of Origin):
DE
The Siemens 3UG series is a digital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts screw terminal connection system.

It has a protection class rating of IP20.

Product function Auto-reset is possible

galvanic isolation between entrance and outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy