Siemens Monitoring Relay, 1 Phase, SPDT, Snap-On, 24V ac, 240 V ac
- RS Stock No.:
- 203-3964
- Distrelec Article No.:
- 137-54-721
- Mfr. Part No.:
- 3UG4631-1AW30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3964
- Distrelec Article No.:
- 137-54-721
- Mfr. Part No.:
- 3UG4631-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 20 s | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, EAC, UL, RoHS, RCM, CE | |
| Length | 91mm | |
| Height | 92mm | |
| Width | 22.5mm | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 20 s | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, EAC, UL, RoHS, RCM, CE | ||
Length 91mm | ||
Height 92mm | ||
Width 22.5mm | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
The Siemens digital monitoring relay for three-phase voltage monitoring relay with digital setting. It has LCD display and screw type of terminal type. It using snap-on mounting type with any position. It used 60 V AC.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Related links
- Siemens Monitoring Relay Snap-On 200V ac, 240 V ac 240 V ac
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
- Siemens Monitoring Relay SPDT 40A to 40A 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
