Schneider Electric Insulation Tester
- RS Stock No.:
- 357-196
- Mfr. Part No.:
- IMDIFL12L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,375.30
(exc. GST)
$9,212.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,375.30 |
*price indicative
- RS Stock No.:
- 357-196
- Mfr. Part No.:
- IMDIFL12L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insulation Tester | |
| Terminal Type | Screw | |
| IP Rating | IP54 | |
| Time Delay | 5 s | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60364441IEC 610101IEC 60364551IEC 615579 DNVGL(RETURN)EAC(RETURN)CE(RETURN)UL(RETURN)cULus | |
| Width | 108mm | |
| Series | IMDI | |
| Height | 59mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insulation Tester | ||
Terminal Type Screw | ||
IP Rating IP54 | ||
Time Delay 5 s | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60364441IEC 610101IEC 60364551IEC 615579 DNVGL(RETURN)EAC(RETURN)CE(RETURN)UL(RETURN)cULus | ||
Width 108mm | ||
Series IMDI | ||
Height 59mm | ||
- COO (Country of Origin):
- IN
The Schneider Electric Insulation Fault Locator is designed for marine and standard environment applications. It is suitable for medium or low disturbed networks, power circuits, and IT earthing systems. The device supports a network-rated voltage of 0 to 1000 V AC (45 to 65 Hz) and 0 to 1000 V DC.
Thermoplastic constructed
Flush and clip mounted
IP54 rated front face
Related links
- Schneider Electric Insulation Tester, Flush
- Schneider Electric Insulation Tester 100V ac, 440 V ac
- Socomec Insulation Tester
- Schneider Electric IMDIFL12LMC Insulation Tester 480 V ac/dc Max
- Gossen Metrawatt Z580D Insulation Tester Cable Lead, For Use With METRISO 5000 A/AK High Voltage Insulation Tester
- Socomec AL390 Insulation Tester
- Facom BC.TGVE Insulation Tester
- Facom BC.TGVEPF Insulation Tester
