Schneider Electric Monitoring Relay, DPDT, Flush, 440V ac 440 V dc
- RS Stock No.:
- 272-7466
- Mfr. Part No.:
- IMD-IM400C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,025.50
(exc. GST)
$12,128.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,025.50 |
*price indicative
- RS Stock No.:
- 272-7466
- Mfr. Part No.:
- IMD-IM400C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Flush | |
| Power Consumption | 25VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54 | |
| Supply AC Voltage | 440V ac | |
| Supply DC Voltage | 440 V dc | |
| Maximum Insulation Resistance | 10mΩ | |
| Minimum Insulation Resistance | 10Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 123mm | |
| Length | 123mm | |
| Series | Vigilohm | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 159mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type Flush | ||
Power Consumption 25VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP54 | ||
Supply AC Voltage 440V ac | ||
Supply DC Voltage 440 V dc | ||
Maximum Insulation Resistance 10mΩ | ||
Minimum Insulation Resistance 10Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 123mm | ||
Length 123mm | ||
Series Vigilohm | ||
Standards/Approvals IEC 61010-1 | ||
Width 159mm | ||
- COO (Country of Origin):
- IN
The Schneider Electric device belongs to the vigil ohm range designed to monitor ungrounded, IT electrical networks, in accordance to installation and products standards. It measures the system insulation resistance by injecting a low frequency AC current between the network and ground.
Auto-test
HMI screen
Protection is IP52 and rear IP20
RS485 communication port
Modbus protocol
- RS Stock No. 2761599
- Mfr. Part No. IMDIFL12C
Each
$6,292.78
- RS Stock No. 2337609
- Mfr. Part No. 3RS2800-1BA40
Each
$799.74
- RS Stock No. 2727467
- Mfr. Part No. IMDIM400L
Each
$9,372.08
- RS Stock No. 2337608
- Mfr. Part No. 3RS2600-1BW30
Each
$902.49
Related links
- Schneider Electric Phase/Voltage Monitoring Relays SPDT 440V ac 440 V dc
- Schneider Electric Monitoring Relay Flush 48 V dc, 24V ac
- Lovato Monitoring Relay 50 to 720 VAC Monitor Range 100V ac, 440 V ac 250 V dc
- Schneider Electric Monitoring Relay SPDT 110V ac, 230 V ac 250 V dc
- Schneider Electric Monitoring Relay 110V ac, 415 V ac 250 V dc
- Schneider Electric Monitoring Relay 125V ac, 250 V ac 110 to 230 V dc
- Lovato Monitoring Relay 50 to 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 440 V ac 110 to 250 V
- TDK B25667C Film Capacitor 440V ac 440 V dc, Stud Mount 2












