Schneider Electric IMDIFL12LMC Insulation Tester, 24 V Min, 480 V ac/dc Max

Subtotal (1 unit)*

$10,589.62

(exc. GST)

$11,648.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,589.62

*price indicative

RS Stock No.:
357-760
Mfr. Part No.:
IMDIFL12LMC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Model Number

IMDIFL12LMC

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

24V

Maximum Test Voltage

480V ac/dc

Display Type

Digital Display

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

59mm

Length

110mm

Standards/Approvals

IEC 60364441 IEC 610101 IEC 60364551 IEC 615579 EAC(RETURN)DNVGL(RETURN)CE(RETURN)UL(RETURN)cULus

Width

108mm

Weight

500g

COO (Country of Origin):
IN
The Schneider Electric Insulation Fault Locator is designed for use in standard environments and marine applications. It is suitable for large or highly disturbed networks, as well as control/command circuits and power circuits.

Digital display

Flush and clip mounted

IP54 rated front face

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy