Dold Monitoring Relay, DPDT, DIN Rail

Subtotal (1 unit)*

$550.59

(exc. GST)

$605.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.59

*price indicative

RS Stock No.:
181-2806
Mfr. Part No.:
MK7830N.82PC AC/DC24V + AC230V 0,02s-9999h
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

9VA

Terminal Type

Screw

Time Delay

0.02 s → 9999h

IP Rating

IP40, IP20

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

55°C

Width

22.5mm

Height

111mm

Series

MK7830N

Standards/Approvals

CE, RoHS

Length

99mm

COO (Country of Origin):
DE
Digital adjustable multifunction timer

Functions can be adjusted separately for each output relay

Off (OFF)

Instantaneous contact (ON)

On-delay (AV)

Fleeting on make (EW)

Delayed pulse with adjustable pulse length (IE)

Cyclic timer, start with impulse (TI)

Cyclic timer, start with break (TP)

Off-delay (RV)

Pulse forming function (IF)

Fleeting on break (AW)

Fleeting on make and break (EW / AW)

On and off delay (AV / RV)

2 changeover contacts

2 times separately adjustable from 0.02s to 9999h

LED-indicators option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals

  • RS Stock No. 1812803
  • Mfr. Part No. MK7830N.82 AC/DC24V+AC230V 0,02s-9999h
Each
$495.03
  • RS Stock No. 1812805
  • Mfr. Part No. MK7830N.82PS AC/DC24V + AC230V 0,02s-9999h
Each
$536.58
  • RS Stock No. 2409027
  • Mfr. Part No. IL9075.12/001 AC50-400Hz 400V
Each
$398.24
  • RS Stock No. 0146193
  • Mfr. Part No. RM35HZ21FM
Each
$464.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy