RS PRO Monitoring Relay, 1 Phase, DIN Rail, 220V ac
- RS Stock No.:
- 122-210
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.50
(exc. GST)
$42.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.50 |
*price indicative
- RS Stock No.:
- 122-210
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring | |
| Mount Type | DIN Rail | |
| Power Consumption | 6VA | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Supply AC Voltage | 220V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | 2006/95/EC - 2004/108/EC | |
| Series | RS PRO | |
| Length | 94.6mm | |
| Width | 35.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring | ||
Mount Type DIN Rail | ||
Power Consumption 6VA | ||
Switching Voltage 250V ac | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Supply AC Voltage 220V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals 2006/95/EC - 2004/108/EC | ||
Series RS PRO | ||
Length 94.6mm | ||
Width 35.6mm | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relay – Single Phase – 220 V ac
Protect your engines and systems with this RS PRO voltage control relay. This indispensable device continuously monitors input voltage values, swiftly identifying and addressing issues such as overvoltage, low voltage, absence of phase, and phase order faults. Ideal for devices operating at sensitive voltage levels, this relay ensures that only the correct voltage is supplied, effectively preventing damage from voltage surges. Designed for one phase and neutral connections, the RS PRO voltage control relay is your reliable solution for maintaining optimal system performance.
Features and Benefits
Applications
Related links
- RS PRO Monitoring Relay DIN Rail, 220V ac
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay SPDT 230V ac 25 V ac
- RS PRO Monitoring Relay SPDT 1A to 10A 24 V ac
- RS PRO Monitoring Relay SPDT, DIN Rail 24 V dc
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac
- Finder Monitoring Relay DIN Rail 240 V ac 415 V ac
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac