Dold Monitoring Relay, DPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 181-2788
- Mfr. Part No.:
- MK9055N.12 1-120.000IPM UH=AC230V+DC24V
- Brand:
- Dold
Subtotal (1 unit)*
$636.80
(exc. GST)
$700.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.80 |
*price indicative
- RS Stock No.:
- 181-2788
- Mfr. Part No.:
- MK9055N.12 1-120.000IPM UH=AC230V+DC24V
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| Time Delay | 0 → 100 s | |
| IP Rating | IP40, IP20 | |
| Contact Current | 3A | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | MK9055N | |
| Height | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, CE | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
Time Delay 0 → 100 s | ||
IP Rating IP40, IP20 | ||
Contact Current 3A | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series MK9055N | ||
Height 90mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS, CE | ||
Length 97mm | ||
- COO (Country of Origin):
- DE
Detection of high or low-rpm / stand still (adjustable function)
Large setting range 1 ... 120.000 IPM or 0.15 ... 20.000 Hz (10 ranges each)
As option with input for NAMUR-sensors with sensor and wire protection against interruption and short circuit
Adjustable hysteresis 0.5 ... 50 %
Adjustable start up time delay 0 ... 50 s, control with external contact
Adjustable monitoring time for missing input signal at function over frequency, additional using as standstill level
Programmable via terminals:
Alarm delay of 0 ... 100 s
with manual reset or auto reset
LED-indication for auxiliary voltage, measuring input and output relay, additional LED for indication of wire- / sensor failure at NAMUR-input
Auxiliary voltages AC 230 V and DC 24 V in one unit
2 changeover contacts, closed circuit operation
Open circuit operation on request
As option with analogue output, proportionally to speed
Device available with 2 response values and separately controlled output relays for under- and over frequency see
MK 9055N/5_ _
MH 9055 with wide input range for auxiliary voltage (AC/DC 24 ... 60 V or AC/DC 110 ... 230 V)
Related links
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail 24 115V ac, 230 V ac
- Dold Monitoring Relay 0.7 to 1.3 UN Monitor Range DIN Rail 80 to 230 V dc
- Dold Monitoring Relay DIN Rail, 24 V dc
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
