Dold Monitoring Relay, DPDT, DIN Rail

Subtotal (1 unit)*

$495.03

(exc. GST)

$544.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.03

*price indicative

RS Stock No.:
181-2803
Mfr. Part No.:
MK7830N.82 AC/DC24V+AC230V 0,02s-9999h
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

9VA

Terminal Type

Screw

Time Delay

0.02 s → 9999h

IP Rating

IP20, IP40

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

55°C

Length

99mm

Height

90mm

Standards/Approvals

CE, RoHS

Width

22.5mm

Series

MK7830N

COO (Country of Origin):
DE
Digital adjustable multifunction timer

Functions can be adjusted separately for each output relay

Off (OFF)

Instantaneous contact (ON)

On-delay (AV)

Fleeting on make (EW)

Delayed pulse with adjustable pulse length (IE)

Cyclic timer, start with impulse (TI)

Cyclic timer, start with break (TP)

Off-delay (RV)

Pulse forming function (IF)

Fleeting on break (AW)

Fleeting on make and break (EW / AW)

On and off delay (AV / RV)

2 changeover contacts

2 times separately adjustable from 0.02s to 9999h

LED-indicators option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy