Dold Monitoring Relay, DPDT, DIN Rail
- RS Stock No.:
- 181-2805
- Mfr. Part No.:
- MK7830N.82PS AC/DC24V + AC230V 0,02s-9999h
- Brand:
- Dold
Subtotal (1 unit)*
$536.58
(exc. GST)
$590.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.58 |
*price indicative
- RS Stock No.:
- 181-2805
- Mfr. Part No.:
- MK7830N.82PS AC/DC24V + AC230V 0,02s-9999h
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 9VA | |
| Terminal Type | Screw | |
| Time Delay | 0.02 s → 9999h | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 99mm | |
| Height | 104mm | |
| Series | MK7830N | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 9VA | ||
Terminal Type Screw | ||
Time Delay 0.02 s → 9999h | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS | ||
Length 99mm | ||
Height 104mm | ||
Series MK7830N | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Digital adjustable multifunction timer
Functions can be adjusted separately for each output relay
Off (OFF)
Instantaneous contact (ON)
On-delay (AV)
Fleeting on make (EW)
Delayed pulse with adjustable pulse length (IE)
Cyclic timer, start with impulse (TI)
Cyclic timer, start with break (TP)
Off-delay (RV)
Pulse forming function (IF)
Fleeting on break (AW)
Fleeting on make and break (EW / AW)
On and off delay (AV / RV)
2 changeover contacts
2 times separately adjustable from 0.02s to 9999h
LED-indicators option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals
Related links
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail, 10mA to 10A
- Dold Monitoring Relay DIN Rail, 24 V dc
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay DIN Rail 12 to 240 V dc 240 V ac
- Dold Monitoring Relay DIN Rail 24 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay 0.7 to 1.3 UN Monitor Range DIN Rail 80 to 230 V dc
