Dold Monitoring Relay, 2 Phase, DPDT, DIN Rail, 10mA to 3A, 230 V ac, 230V ac, 80 V ac

Subtotal (1 unit)*

$1,417.25

(exc. GST)

$1,558.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,417.25

*price indicative

RS Stock No.:
181-2769
Mfr. Part No.:
RN5883.12/61 AC/DC80-230V 10-3000mA 0-10s
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Electrical Phase

2

Contact Configuration

DPDT

Mount Type

DIN Rail

Minimum Current Sensed

10mA

Power Consumption

5VA

Maximum Current Sensed

3A

Current Sensitivity

Residual

Terminal Type

Screw

Time Delay

0 → 10 s

IP Rating

IP30, IP20

Relay Contact Current

3A

Supply DC Voltage

230 V ac

Minimum Operating Temperature

+60°C

Supply AC Voltage

230V ac, 80V ac

Maximum Operating Temperature

60°C

Length

71mm

Height

90mm

Series

RN5883

Width

52.5mm

Standards/Approvals

CE, CCC, UL, cUL, RoHS

COO (Country of Origin):
DE
For AC and DC systems Type B

To detect earth faults in grounded voltage systems

4 setting ranges from 10 mA to 3 A

Manual reset, with alarm and pre-warning

With adjustable switching delay

Energized or de-energized on trip

LED indicator for operation, pre-alarm and alarm

With test function

LED-chain indicates fault current

As option with analogue output

Broken wire detection

Width: 52.5 mm

Advantages / Customer benefit

Preventive fire and system protection

Increasing the availability of plants by early fault detection

Universal usage at AC/DC mains

Protection against manipulation by seal able transparent cover

over setting switches

Application

The residual current monitor type B is designed to monitor DC systems

and AC systems up to 250 Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy