Dold Monitoring Relay, 1 Phase, DPDT, DIN Rail, 15mA to 50mA, 24 V dc, 230V ac
- RS Stock No.:
- 427-649
- Mfr. Part No.:
- MH9064.12 AC/DC24-600V UH=AC/DC110-400V
- Brand:
- Dold
Subtotal (1 unit)*
$872.29
(exc. GST)
$959.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $872.29 |
*price indicative
- RS Stock No.:
- 427-649
- Mfr. Part No.:
- MH9064.12 AC/DC24-600V UH=AC/DC110-400V
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 15mA | |
| Maximum Current Sensed | 50mA | |
| Current Sensitivity | 8 A | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 230V ac | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 99mm | |
| Width | 22.5mm | |
| Standards/Approvals | IEC/EN 61000-4-4, IEC/EN 61 000-4-5, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61 000-4-6, IEC 60664-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 15mA | ||
Maximum Current Sensed 50mA | ||
Current Sensitivity 8 A | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 230V ac | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 99mm | ||
Width 22.5mm | ||
Standards/Approvals IEC/EN 61000-4-4, IEC/EN 61 000-4-5, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61 000-4-6, IEC 60664-1, RoHS | ||
- COO (Country of Origin):
- DE
The Dold voltage relays of the varimeter family provide a solution for an optimized monitoring of the function of an electrical device. Single-phase AC and also DC can be measured, under voltage, overvoltage and voltage window are monitored and the measured value is displayed on the front. Of the varimeter family provide a solution for an optimized monitoring of the function of an electrical device. Single-phase AC and also DC can be measured, under voltage, overvoltage and voltage window are monitored and the measured value is displayed on the front.
Auxiliary voltage DC
Output contacts 1 C/O contact
Enclosure design Switch cabinet
Related links
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
- Dold Monitoring Relay DPDT 10mA to 3A 230V ac, 80 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DPDT, DIN Rail
