Dold Monitoring Relay, 2 Phase, DPDT, DIN Rail, 10mA to 3A, 230 V ac, 230V ac, 80 V ac
- RS Stock No.:
- 181-2768
- Mfr. Part No.:
- RN5883.12/61 AC/DC24-80V 10-3000mA 0-10s
- Brand:
- Dold
Subtotal (1 unit)*
$1,389.56
(exc. GST)
$1,528.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.56 |
*price indicative
- RS Stock No.:
- 181-2768
- Mfr. Part No.:
- RN5883.12/61 AC/DC24-80V 10-3000mA 0-10s
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 2 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10mA | |
| Maximum Current Sensed | 3A | |
| Power Consumption | 5VA | |
| Current Sensitivity | Residual | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Time Delay | 0 → 10 s | |
| Relay Contact Current | 3A | |
| Supply AC Voltage | 230V ac, 80V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 230 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 52.5mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS, cUL, CCC, CE, UL | |
| Length | 71mm | |
| Series | RN5883 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 2 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10mA | ||
Maximum Current Sensed 3A | ||
Power Consumption 5VA | ||
Current Sensitivity Residual | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Time Delay 0 → 10 s | ||
Relay Contact Current 3A | ||
Supply AC Voltage 230V ac, 80V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 230 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 52.5mm | ||
Height 90mm | ||
Standards/Approvals RoHS, cUL, CCC, CE, UL | ||
Length 71mm | ||
Series RN5883 | ||
- COO (Country of Origin):
- DE
For AC and DC systems Type B
To detect earth faults in grounded voltage systems
4 setting ranges from 10 mA to 3 A
Manual reset, with alarm and pre-warning
With adjustable switching delay
Energized or de-energized on trip
LED indicator for operation, pre-alarm and alarm
With test function
LED-chain indicates fault current
As option with analogue output
Broken wire detection
Width: 52.5 mm
Advantages / Customer benefit
Preventive fire and system protection
Increasing the availability of plants by early fault detection
Universal usage at AC/DC mains
Protection against manipulation by seal able transparent cover
over setting switches
Application
The residual current monitor type B is designed to monitor DC systems
and AC systems up to 250 Hz.
Related links
- Dold Monitoring Relay DPDT 10mA to 3A 230V ac, 80 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Dold Monitoring Relay DIN Rail 12 to 240 V dc 240 V ac
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
- Dold Insulation Monitor DIN Rail 500 to 1000 V dc 690 V ac
- Dold Insulation Monitor DIN Rail 500 to 1500 V dc 400 V ac
- Dold Monitoring Relay DIN Rail 230V ac
