Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 111-3139
- Mfr. Part No.:
- K8DT-PZ2CN
- Brand:
- Omron
Subtotal (1 unit)*
$330.42
(exc. GST)
$363.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.42 |
*price indicative
- RS Stock No.:
- 111-3139
- Mfr. Part No.:
- K8DT-PZ2CN
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-PZ | |
| Standards/Approvals | UL 60947-5-1, RoHS, EN 60947-5-1 | |
| Width | 17.5mm | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-PZ | ||
Standards/Approvals UL 60947-5-1, RoHS, EN 60947-5-1 | ||
Width 17.5mm | ||
Length 90mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-PZ Series Monitoring Relay, 10A Contact Current, 3 Phase Electrical Phase - K8DT-PZ2CN
This monitoring relay is a Compact device designed to detect and manage three-phase supply conditions in industrial control panels. It monitors phase presence and can switch loads using a single-pole double-throw contact arrangement, making it suitable for safeguarding motors and equipment against phase-related faults within standard control enclosures.
Features and Benefits:
• SPDT contact provides changeover switching for control flexibility
• Three-phase monitoring supports detection of phase loss and imbalance
• 10A contact rating allows switching of moderate control loads
• Push-in terminals enable fast, tool-free wiring installation
• Low power draw of 2.7VA reduces panel energy consumption
• UL 60947-5-1 and EN 60947-5-1 compliance meets recognised electrical standards
• Three-phase monitoring supports detection of phase loss and imbalance
• 10A contact rating allows switching of moderate control loads
• Push-in terminals enable fast, tool-free wiring installation
• Low power draw of 2.7VA reduces panel energy consumption
• UL 60947-5-1 and EN 60947-5-1 compliance meets recognised electrical standards
Applications
• Suitable for motor protection against phase failure in machinery
• Ideal for integration into automation control cabinets
• Used for phase monitoring in electrical distribution boards
• Can be used for preventive control in HVAC and pump systems
• Ideal for integration into automation control cabinets
• Used for phase monitoring in electrical distribution boards
• Can be used for preventive control in HVAC and pump systems
What mounting method does it use for panel installation?
It snaps onto standard DIN rail to secure the device within control enclosures.
What environmental limits should I observe during operation?
The unit is rated to operate between -20°C and 60°C and has IP20 enclosure protection for indoor use.
How Compact is the device for high-density panels?
The relay is narrow with a nominal width of 17.5mm to conserve rail space.
Are there recognised approvals for electrical safety?
It meets UL 60947-5-1 and EN 60947-5-1 standards and complies with RoHS material restrictions.
What Terminal connection style is provided for wiring?
Push-in Terminal connections are supplied to facilitate quick conductor insertion.
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT, DIN Rail
- Omron Monitoring Relay SPDT DIN Rail
- Omron Monitoring Relay SPDT Screw
- Omron Monitoring Relay SPDT 200V ac, 480 V ac
- Omron Monitoring Relay SPDT 0V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 24V ac 24 V dc
