Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail

Subtotal (1 unit)*

$259.00

(exc. GST)

$284.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.00

*price indicative

RS Stock No.:
111-3124
Mfr. Part No.:
K8DT-LS1CD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Application

Level

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Push-in

IP Rating

IP20

Time Delay

0.1 → 10 s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

90mm

Standards/Approvals

CE, UL

Series

K8DT-LS

Length

90mm

Width

17.5mm

COO (Country of Origin):
CN

Omron K8DT-LS Series Monitoring Relay, SPDT Contact Configuration, DIN Rail Mount - K8DT-LS1CD


This monitoring relay is intended for accurate level monitoring in industrial environments. It provides dependable functionality across a variety of automation and electrical applications, making it a key component for effective system management. With compatibility for DIN rail mounting, this robust unit is well-suited for applications that require a compact and efficient solution.

Features & Benefits


• Designed for 3-phase systems to enhance operational safety

• SPDT configuration allows flexibility in relay functions

• Adjustable time delay from 0.1s to 10s for optimal performance

• IP20 rated for terminal protection in industrial settings

Applications


• Utilised for level control in tanks and reservoirs

• Suitable for monitoring liquid levels in various industrial processes

• Employed in automated systems requiring precise control

• Effective in machinery needing SPDT relay for switching

How is the relay adjusted for different time delay settings?


The time delay can be set using the designated control dial on the front of the unit, allowing for quick adjustments.

What mounting options are compatible with this relay?


This device is specifically designed for DIN rail mounting, ensuring it fits securely within standard electrical panels.

Can this relay withstand extreme temperatures?


It operates effectively within a temperature range of -20 to +60°C, suitable for various industrial conditions.

What type of terminals does it feature for connections?


The relay includes push-in terminals for straightforward and secure wiring connections, simplifying installation.

Standards

EN 61010-1, EN 61326-1, UL 31010-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy