Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail, 480V ac

Subtotal (1 unit)*

$245.69

(exc. GST)

$270.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.69

*price indicative

RS Stock No.:
111-3137
Mfr. Part No.:
K8DT-PM2CN
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

3

Function

Phase Sequence

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.7VA

Terminal Type

Push-in

IP Rating

IP20

Contact Current

10A

Minimum Operating Temperature

+60°C

Supply AC Voltage

480V ac

Maximum Operating Temperature

60°C

Width

17.5mm

Series

K8DT-PM

Standards/Approvals

RoHS, EN 60947-5-1, UL 60947-5-1

Length

90mm

Height

90mm

COO (Country of Origin):
CN

Omron K8DT-PM Series Monitoring Relay, 380 to 480V AC Supply Voltage, 10A Contact Current - K8DT-PM2CN


This monitoring relay is designed to monitor three-phase systems and detect incorrect phase sequence and rotation in industrial control panels. It operates on higher-voltage AC supplies and mounts on a DIN rail for panel-based installations, providing a compact, panel-friendly solution for phase sequence supervision in automation and electrical systems.

Features and Benefits:


• Operates on 380 to 480V AC for wide supply compatibility
• SPDT contact carries up to 10 A for direct control switching
• Push-in terminals for quick, tool-free wiring connections
• Detects phase sequence to help prevent motor reversal
• Rated for three-phase systems to monitor phase relationships
• IP20 enclosure for protected panel-mount environments

Applications


• Suitable for motor starters to prevent incorrect rotation
• Ideal for control panels in manufacturing lines
• Used with HVAC drives to ensure correct phase order
• Can be used for pump stations where phase rotation matters
• Suitable for protection circuits in industrial automation systems

What ambient temperatures can it withstand during operation?


It operates reliably between -20 °C and 60 °C, accommodating typical industrial ambient ranges.

How is the device mounted within a control cabinet?


It clips onto standard DIN-rail fittings for secure and straightforward installation.

Which standards does it comply with for electrical Interface performance?


It meets EN 60947-5-1 and UL 60947-5-1 requirements for control circuit devices.

What approvals cover environmental and material considerations?


It conforms to RoHS requirements for restricted substances.

What is the contact arrangement for wiring into existing control logic?


It provides a single-pole double-throw contact suitable for common control and interlock schemes.

Standards

EN 60947-5-1, UL 60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy