Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100mA to 5A, 0 V ac, 0V ac
- RS Stock No.:
- 111-3104
- Mfr. Part No.:
- K8DT-AW2CD
- Brand:
- Omron
Subtotal (1 unit)*
$380.19
(exc. GST)
$418.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.19 |
*price indicative
- RS Stock No.:
- 111-3104
- Mfr. Part No.:
- K8DT-AW2CD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Power Consumption | 1.8VA | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Push-in | |
| Time Delay | 250 ms | |
| IP Rating | IP20 | |
| Relay Contact Current | 100mA, 5mA | |
| Supply AC Voltage | 0V ac | |
| Supply DC Voltage | 0 V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-AW | |
| Width | 17.5mm | |
| Height | 90mm | |
| Standards/Approvals | EN 60947-5-1, UL 60947-5-1, RoHS | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Power Consumption 1.8VA | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Push-in | ||
Time Delay 250 ms | ||
IP Rating IP20 | ||
Relay Contact Current 100mA, 5mA | ||
Supply AC Voltage 0V ac | ||
Supply DC Voltage 0 V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-AW | ||
Width 17.5mm | ||
Height 90mm | ||
Standards/Approvals EN 60947-5-1, UL 60947-5-1, RoHS | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AW Series Monitoring Relay, 5A Maximum Current Sensed, 250ms Time Delay - K8DT-AW2CD
This monitoring relay provides compact, single‑phase current supervision for automation and electrical control panels, detecting both undercurrent and overcurrent conditions with a fast response suitable for protection and control tasks in industrial settings.
Features and Benefits:
• SPDT contact delivers selectable make‑break switching for control circuits
• Senses currents from 0.1–5A enabling narrow-range detection
• 250 MS time delay reduces nuisance tripping from transient spikes
• Push‑in terminals simplify wiring and speed installation
• Low power consumption at 1.8 VA minimises control circuit load
• Temperature rating −20 to 60 °C supports varied operating environments
• Senses currents from 0.1–5A enabling narrow-range detection
• 250 MS time delay reduces nuisance tripping from transient spikes
• Push‑in terminals simplify wiring and speed installation
• Low power consumption at 1.8 VA minimises control circuit load
• Temperature rating −20 to 60 °C supports varied operating environments
Applications
• Suitable for motor control panels requiring current supervision
• Ideal for monitoring single‑phase pumps and compressors
• Used with protective relays to flag underload conditions on conveyors
• Can be used for current monitoring in machine tools and automation racks
• Ideal for monitoring single‑phase pumps and compressors
• Used with protective relays to flag underload conditions on conveyors
• Can be used for current monitoring in machine tools and automation racks
How is the device mounted in a control cabinet?
It mounts on standard DIN rail for straightforward panel installation.
What contact current range can be switched directly?
The relay contacts are rated to handle currents between 0.1 and 5A for direct switching of small loads.
Which environmental protection level does it offer?
The enclosure meets IP20, providing protection against solid objects but not water ingress.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 0.1A to 5A, 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA, 0V ac
