Omron Monitoring Relay, SPDT, DIN Rail, Monitoring: 0 °C to 999 °C, 24 V 24V
- RS Stock No.:
- 111-3132
- Mfr. Part No.:
- K8DT-TH2CD
- Brand:
- Omron
Subtotal (1 unit)*
$344.21
(exc. GST)
$378.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.21 |
*price indicative
- RS Stock No.:
- 111-3132
- Mfr. Part No.:
- K8DT-TH2CD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V | |
| Contact Current | 10A | |
| Supply DC Voltage | 24 V | |
| Minimum Temperature Monitoring | 0°C | |
| Maximum Temperature Monitoring | 999°C | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 90mm | |
| Series | K8DT-TH | |
| Standards/Approvals | EN 61326-1, UL 61010-1, EN 61010-1, RoHS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Sub Type Thermocouple | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 24V | ||
Contact Current 10A | ||
Supply DC Voltage 24 V | ||
Minimum Temperature Monitoring 0°C | ||
Maximum Temperature Monitoring 999°C | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 90mm | ||
Series K8DT-TH | ||
Standards/Approvals EN 61326-1, UL 61010-1, EN 61010-1, RoHS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-TH Series Monitoring Relay, 24V Supply Voltage, 10A Contact Current - K8DT-TH2CD
This monitoring relay is designed to supervise temperature via thermocouple input in industrial control environments, providing on/off signalling for process protection and control. It operates from a 24V supply and mounts on standard DIN rail systems, making it suitable for panel integration within automation and electrical installations.
Features and Benefits:
• SPDT contact offers single-pole switching for control flexibility
• 10A contact rating enables direct switching of many loads
• Measures from 0-999°C to cover wide temperature ranges
• 24V AC/DC supply compatibility simplifies integration
• Push-in terminals reduce wiring time and secure connections
• IP20 enclosure provides Basic protection for enclosure-mounted use
• 10A contact rating enables direct switching of many loads
• Measures from 0-999°C to cover wide temperature ranges
• 24V AC/DC supply compatibility simplifies integration
• Push-in terminals reduce wiring time and secure connections
• IP20 enclosure provides Basic protection for enclosure-mounted use
Applications
• Suitable for temperature alarm circuits in process panels
• Ideal for machine tool over-temperature detection
• Used with HVAC plant controllers for thermal monitoring
• Can be used for safety interlocks on production lines
• Suitable for retrofit monitoring in electrical control cabinets
• Ideal for machine tool over-temperature detection
• Used with HVAC plant controllers for thermal monitoring
• Can be used for safety interlocks on production lines
• Suitable for retrofit monitoring in electrical control cabinets
What operating temperatures can be expected for device reliability?
It is specified to function between -20°C and 60°C ambient, so cabinets should maintain that range for reliable operation.
How is the unit installed in a control panel?
It is designed for DIN rail mounting and occupies a 17.5mm panel rail width for Compact installation.
What approvals support industrial deployment?
The unit conforms to EN 61326-1, EN 61010-1 and UL 61010-1 standards and is RoHS compliant for regulatory alignment.
What Terminal and protection format does it use?
Connections are via push-in terminals and the casing meets IP20 ingress protection for indoor panel use.
Push-In Plus Terminals
Push-In Plus Terminal blocks on all K8DT relays reduce the time and work involved in wiring. The Push-In Plus Terminals allow solid and stranded wires with pin Terminals or ferrules to be inserted without the need for tools.
Standards
EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals
Related links
- Omron Monitoring Relay DIN Rail 24 V dc 24 V ac, 100/240 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay DIN Rail 24.4 to 26.4 V ac 24.4/26.4 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay DIN Rail 0 V ac 0 V ac
- Omron Monitoring Relay SPDT 24V ac 24 V dc
