Omron Monitoring Relay, SPST, DIN Rail, Monitoring: 0 °C to 999 °C 240V ac
- RS Stock No.:
- 111-3133
- Mfr. Part No.:
- K8DT-TH2TA
- Brand:
- Omron
Subtotal (1 unit)*
$335.57
(exc. GST)
$369.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.57 |
*price indicative
- RS Stock No.:
- 111-3133
- Mfr. Part No.:
- K8DT-TH2TA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Sub Type | Thermocouple | |
| Function | Straight | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Maximum Temperature Monitoring | 999°C | |
| Minimum Temperature Monitoring | 0°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-TH | |
| Standards/Approvals | EN 61010-1, UL 61010-1, RoHS, EN 61326-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Sub Type Thermocouple | ||
Function Straight | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Maximum Temperature Monitoring 999°C | ||
Minimum Temperature Monitoring 0°C | ||
Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-TH | ||
Standards/Approvals EN 61010-1, UL 61010-1, RoHS, EN 61326-1 | ||
Length 90mm | ||
Height 90mm | ||
Omron K8DT-TH Series Monitoring Relay, 100 to 240V AC Supply Voltage, SPST Contact Configuration - K8DT-TH2TA
This monitoring relay is designed to supervise temperature by accepting thermocouple input and issuing a single on/off output for control or alarm tasks in industrial automation environments. It operates from a wide AC supply range and mounts to standard DIN rails, making it suitable for panel integration where continuous temperature surveillance between defined limits is required.
Features and Benefits:
• SPST contact capable of switching up to 10A for control or alarm signalling
• Measures temperature range from 0 to 999°C for wide process coverage
• Accepts 100-240V AC supply for flexible installation across sites
• Push-in terminals for quicker wiring and reduced installation time
• IP20 enclosure for protection in enclosed control panels
• Operates between -20 to 60°C to suit typical industrial ambient conditions
• Measures temperature range from 0 to 999°C for wide process coverage
• Accepts 100-240V AC supply for flexible installation across sites
• Push-in terminals for quicker wiring and reduced installation time
• IP20 enclosure for protection in enclosed control panels
• Operates between -20 to 60°C to suit typical industrial ambient conditions
Applications
• Suitable for protection of furnaces and ovens using thermocouples
• Ideal for temperature alarm circuits in manufacturing lines
• Used with control systems for thermal monitoring of motors
• Can be used for laboratory equipment temperature supervision
• Suitable for electrical cabinets requiring Compact temperature sensing
• Ideal for temperature alarm circuits in manufacturing lines
• Used with control systems for thermal monitoring of motors
• Can be used for laboratory equipment temperature supervision
• Suitable for electrical cabinets requiring Compact temperature sensing
How is the device mounted within control panels?
It is engineered for DIN-rail mounting to allow rapid, standardised installation in control enclosures.
What approvals support use in regulated installations?
The unit carries approvals to EN 61010-1, UL 61010-1 and EN 61326-1 and meets RoHS requirements.
How Compact is the product for dense panel layouts?
The body width is 17.5mm permitting high-density placement on a rail.
What Terminal type is provided for connection reliability?
Push-in terminals are used to deliver secure, tool-free conductor insertion.
Standards
EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals
Related links
- Omron Monitoring Relay DIN Rail 0 V ac 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Omron Monitoring Relay DIN Rail 24.4 to 26.4 V ac 24.4/26.4 V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay DIN Rail 24 V dc 24 V ac, 100/240 V ac
- Omron Monitoring Relay DIN Rail 24 V 24V
