Omron Monitoring Relay, SPST, DIN Rail, Monitoring: 0 °C to +1800 °C, 20.4 → 26.4 V dc 26.4V ac

Subtotal (1 unit)*

$335.57

(exc. GST)

$369.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.57

*price indicative

RS Stock No.:
111-3134
Mfr. Part No.:
K8DT-TH2TD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Application

Temperature

Function

On or Off Control, Temperature

Sub Type

Thermocouple

Contact Configuration

SPST

Mount Type

DIN Rail

Terminal Type

Push-in

IP Rating

IP20

Minimum Temperature Monitoring

0°C

Supply AC Voltage

26.4V ac

Supply DC Voltage

20.4 → 26.4 V dc

Maximum Temperature Monitoring

+1800°C

Contact Current

10A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

90mm

Standards/Approvals

EN 61326-1, RoHS, UL 61010-1, EN 61010-1

Series

K8DT-TH

Height

90mm

Omron K8DT-TH Series Monitoring Relay, +1800°C Maximum Temperature Monitoring, 10A Contact Current - K8DT-TH2TD


This monitoring relay provides temperature on/off control for thermocouple inputs in industrial panels and control cabinets. Designed for DIN-rail mounting with push-in wiring, it accepts low-voltage supply and delivers a single-pole switching output suitable for thermal control tasks across a wide process range. Its construction supports standard industrial environments while fitting into Compact control layouts.

Features and Benefits:


• Monitors temperatures up to 1800°C enabling high-range thermocouple use
• Accepts supply of 20.4-26.4V DC/AC for flexible power options
• SPST contact rated 10 A for direct control of small loads
• Push-in terminals speed installation and reduce wiring time
• IP20 enclosure suitable for protected cabinet installations

Applications


• Suitable for thermocouple temperature relay 0-1800°C process loops
• Ideal for DIN-rail temperature monitoring relay in control panels
• Used with industrial thermocouple controller IP20 conveyor systems
• Can be used for SPST 10 A monitoring relay Omron heater control
• Used for Compact 17.5mm thermocouple relay PLC peripheral racks

What ambient conditions can it operate within?


It functions reliably between -20°C and 60°C ambient, matching typical indoor plant-room environments.

How does the relay Interface with temperature sensors?


It is designed for thermocouple input and provides on/off control based on configured setpoints for heating or cooling control loops.

What safety standards does it conform to for electrical installations?


The unit is built to meet EN 61010-1 and UL 61010-1 requirements and is also EN 61326-1 and RoHS compliant for electromagnetic and materials regulations.

How Compact is the device for dense panel layouts?


The relay occupies a narrow 17.5mm DIN-rail width to maximise space efficiency in control panels.

What switching behaviour can be expected for connected loads?


The single-pole contact provides straightforward open/close switching at up to 10 A, suitable for direct control of small heaters and signalling devices.

Standards

EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy