Omron Monitoring Relay, SPST, DIN Rail, Monitoring: 0 °C to 999 °C
- RS Stock No.:
- 111-3129
- Mfr. Part No.:
- K8DT-TH1TA
- Brand:
- Omron
Subtotal (1 unit)*
$335.53
(exc. GST)
$369.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.53 |
*price indicative
- RS Stock No.:
- 111-3129
- Mfr. Part No.:
- K8DT-TH1TA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Sub Type | Thermocouple | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Temperature Monitoring | 0°C | |
| Contact Current | 10A | |
| Maximum Temperature Monitoring | 999°C | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Standards/Approvals | UL 61010-1, RoHS, EN 61010-1, EN 61326-1 | |
| Series | K8DT-TH | |
| Width | 17.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Sub Type Thermocouple | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Temperature Monitoring 0°C | ||
Contact Current 10A | ||
Maximum Temperature Monitoring 999°C | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Standards/Approvals UL 61010-1, RoHS, EN 61010-1, EN 61326-1 | ||
Series K8DT-TH | ||
Width 17.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-TH Series Monitoring Relay, 10A Contact Current, 100to240V Supply AC Voltage - K8DT-TH1TA
This monitoring relay is a DIN-rail mounted thermocouple temperature device designed for industrial control panels. It measures temperature from 0 to 999°C using a thermocouple input and provides a single-pole single-throw output for straightforward switching in automation and process equipment. The unit accepts a wide AC supply range suitable for diverse installations and is intended for environments where compact, panel-mounted temperature monitoring is required.
Features and Benefits:
• SPST contact configuration offers simple on/off control
• 10A switching capacity handles common control loads
• Push-in terminals enable quick, tool-free wiring
• IP20 enclosure protects against contact with live parts
• UL 61010-1 and EN 61326-1 approvals support regulatory installation needs
• 10A switching capacity handles common control loads
• Push-in terminals enable quick, tool-free wiring
• IP20 enclosure protects against contact with live parts
• UL 61010-1 and EN 61326-1 approvals support regulatory installation needs
Applications
• Suitable for temperature alarm functions in control cabinets
• Ideal for machine tool thermal protection systems
• Used with industrial thermocouple sensors for process monitoring
• Can be used for batch oven temperature supervision
• Ideal for machine tool thermal protection systems
• Used with industrial thermocouple sensors for process monitoring
• Can be used for batch oven temperature supervision
What supply voltages can it operate from?
It accepts AC supply between 100 and 240 V, allowing use with common industrial mains supplies.
What environmental temperatures can the unit tolerate during operation?
The relay is rated to operate between -20°C and 60°C ambient, permitting use in typical plant conditions.
How does the Terminal design affect installation time?
Push-in terminals reduce connection time by allowing conductors to be inserted without screw tightening, speeding panel assembly.
What standards govern its safety and electromagnetic performance?
It conforms to UL 61010-1 for safety and EN 61326-1 for electromagnetic compatibility.
Standards
EN61010-1, EN 61326-1, UL 61010-1 IP 20 Terminals
Related links
- Omron Monitoring Relay DIN Rail 0 V ac 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Omron Monitoring Relay DIN Rail 24.4 to 26.4 V ac 24.4/26.4 V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay DIN Rail 24 V 24V
- Omron Monitoring Relay DIN Rail 24 V dc 24 V ac, 100/240 V ac
