Omron Monitoring Relay, SPDT, DIN Rail, Monitoring: 0 °C to 999 °C, 24 V dc
- RS Stock No.:
- 215-7852
- Distrelec Article No.:
- 302-22-428
- Mfr. Part No.:
- K8AK-TH11S 24VAC/DC
- Brand:
- Omron
Subtotal (1 unit)*
$518.98
(exc. GST)
$570.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.98 |
*price indicative
- RS Stock No.:
- 215-7852
- Distrelec Article No.:
- 302-22-428
- Mfr. Part No.:
- K8AK-TH11S 24VAC/DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Maximum Temperature Monitoring | 999°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Minimum Temperature Monitoring | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL 61010-1, EN 61326-1 | |
| Height | 90mm | |
| Series | K8AK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Maximum Temperature Monitoring 999°C | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Minimum Temperature Monitoring 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Standards/Approvals UL 61010-1, EN 61326-1 | ||
Height 90mm | ||
Series K8AK | ||
Omron K8AK Series Monitoring Relay, SPDT Contact Configuration, Temperature Monitoring - K8AK-TH11S 24VAC/DC
This monitoring relay is intended for effective temperature control in industrial settings. With a compact design measuring 22.5x90x100mm, it is adaptable for various temperature monitoring applications. It functions within a temperature range of -20 to +55°C, ensuring performance across a spectrum of environments.
Features & Benefits
• Temperature settings can be adjusted easily via rotary switches
• Universal input support for different sensor types
• LED indicator confirms alarm status
• Multiple output relay configuration options available
• Non-volatile memory maintains alarm status during power loss
• Compact 22.5mm width accommodates restricted spaces
Applications
• Suitable for temperature alarms in manufacturing processes
• Used for temperature monitoring in food processing equipment
• Ideal for precision temperature regulation in laboratory environments
Can it monitor temperature accurately in various environments?
Yes, it operates effectively from -20°C to +55°C.
Will it retain settings if the power supply is turned off?
Yes, it features non-volatile memory for alarm status retention.
Is it compatible with common temperature sensors?
Yes, it supports thermocouples and platinum resistance thermometers.
Can it operate in environments with high humidity levels?
Yes, it functions effectively within a relative humidity range of 25% to 85%.
Related links
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT 24 V dc 24 V ac, 100/240 V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay SPDT 0.1A to 8A 24V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 240V ac
- Omron Monitoring Relay SPDT 10A to 200A 24V ac
