Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 26.4V ac 20.4 → 26.4 V dc
- RS Stock No.:
- 111-3110
- Mfr. Part No.:
- K8DT-VS2TD
- Brand:
- Omron
Subtotal (1 unit)*
$307.85
(exc. GST)
$338.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.85 |
*price indicative
- RS Stock No.:
- 111-3110
- Mfr. Part No.:
- K8DT-VS2TD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Current | 10A | |
| Supply AC Voltage | 26.4V ac | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Standards/Approvals | EN 60947-5-1, UL 60947-5-1, RoHS | |
| Width | 17.5mm | |
| Height | 90mm | |
| Series | K8DT-VS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Current 10A | ||
Supply AC Voltage 26.4V ac | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Standards/Approvals EN 60947-5-1, UL 60947-5-1, RoHS | ||
Width 17.5mm | ||
Height 90mm | ||
Series K8DT-VS | ||
- COO (Country of Origin):
- CN
Omron K8DT-VS Series Monitoring Relay, 20.4 to 26.4V Supply Voltage, 10A Contact Current - K8DT-VS2TD
This monitoring relay is designed to detect and respond to overvoltage and undervoltage conditions in single-phase electrical systems. It operates from a low-voltage supply and is intended for DIN-rail installation in control panels and switchboards where Compact voltage supervision is required.
Features and Benefits:
• 20.4-26.4V DC supply range for flexible powering options
• SPST 10A contact provides straightforward switching capability
• Push-in terminals enable quicker wiring and secure connections
• IP20 protection for standard panel-mounted environments
• EN 60947-5-1 certified relay for recognised electrical conformity
• Maximum operating temperature 60°C supports higher ambient use
• SPST 10A contact provides straightforward switching capability
• Push-in terminals enable quicker wiring and secure connections
• IP20 protection for standard panel-mounted environments
• EN 60947-5-1 certified relay for recognised electrical conformity
• Maximum operating temperature 60°C supports higher ambient use
Applications
• Suitable for protecting motors from voltage excursions in control panels
• Ideal for monitoring supply voltage to PLCs in automation racks
• Used with single-phase distribution circuits requiring simple trip switching
• Can be used for safeguarding transformers from sustained undervoltage
• Ideal for monitoring supply voltage to PLCs in automation racks
• Used with single-phase distribution circuits requiring simple trip switching
• Can be used for safeguarding transformers from sustained undervoltage
What kind of mounting does it require?
It is designed for DIN-rail mounting to integrate into standard electrical enclosures.
How is wiring handled for Rapid installation?
Terminals use a push-in system that secures conductors without screws for Faster commissioning.
What electrical phase is it intended for?
It is intended for single-phase systems and provides voltage monitoring suitable for such circuits.
What environmental temperature range can it tolerate during operation?
It operates down to -20°C and up to 60°C, allowing use across a wide ambient range.
Standards
EN60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA 0V ac
- Omron Monitoring Relay SPST 0V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 0V ac
