Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 2mA to 500mA, 20.4 → 26.4 V dc, 26.4V ac
- RS Stock No.:
- 111-3090
- Mfr. Part No.:
- K8DT-AS1TD
- Brand:
- Omron
Subtotal (1 unit)*
$298.92
(exc. GST)
$328.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.92 |
*price indicative
- RS Stock No.:
- 111-3090
- Mfr. Part No.:
- K8DT-AS1TD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2mA | |
| Power Consumption | 1.8VA | |
| Maximum Current Sensed | 500mA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| Time Delay | 250 ms | |
| IP Rating | IP20 | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 26.4V ac | |
| Relay Contact Current | 2mA, 500mA | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-AS | |
| Standards/Approvals | EN 60947-5-1, RoHS, UL 60947-5-1 | |
| Width | 17.5mm | |
| Height | 90mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2mA | ||
Power Consumption 1.8VA | ||
Maximum Current Sensed 500mA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
Time Delay 250 ms | ||
IP Rating IP20 | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 26.4V ac | ||
Relay Contact Current 2mA, 500mA | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-AS | ||
Standards/Approvals EN 60947-5-1, RoHS, UL 60947-5-1 | ||
Width 17.5mm | ||
Height 90mm | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AS Series Monitoring Relay, 20.4-26.4V Supply Voltage, 250ms Time Delay - K8DT-AS1TD
This monitoring relay provides compact, DIN-rail-mounted detection and signalling of current deviations in single-phase systems. It operates from low-voltage AC or DC supplies and responds to both excessive and insufficient current to protect equipment and trigger control logic in automation and electrical installations.
Features and Benefits:
• Detects overcurrent and undercurrent to prevent system faults
• Switches SPST contacts for simple on/off control integration
• Accepts 20.4 to 26.4V AC/DC supply for flexible power options
• Senses currents from 2 mA up to 500 mA for fine resolution
• 250 MS time delay to avoid nuisance trips from transients
• Push-in terminals speed installation and wiring changes
• Switches SPST contacts for simple on/off control integration
• Accepts 20.4 to 26.4V AC/DC supply for flexible power options
• Senses currents from 2 mA up to 500 mA for fine resolution
• 250 MS time delay to avoid nuisance trips from transients
• Push-in terminals speed installation and wiring changes
Applications
• Suitable for motor load monitoring to identify stalled conditions
• Ideal for conveyor systems requiring phase-limited current supervision
• Used with control panels for process automation alarm signalling
• Can be used for monitoring current draw on single-phase pumps
• Suitable for retrofit protection on small machinery in workshops
• Ideal for conveyor systems requiring phase-limited current supervision
• Used with control panels for process automation alarm signalling
• Can be used for monitoring current draw on single-phase pumps
• Suitable for retrofit protection on small machinery in workshops
What Terminal arrangement is provided for quick wiring?
It uses push-in type connections that allow tool-free conductor insertion and secure contact retention for efficient assembly.
What environmental limits should be observed during installation?
The unit is designed to operate between -20°C and 60°C and has IP20 ingress protection, so it requires an enclosed control cabinet in dusty or humid locations.
How does the relay indicate or act when current thresholds are crossed?
A single-pole single-throw contact changes state when measured current falls below or exceeds set limits, enabling external alarms or PLC inputs to respond.
What mounting method is required for panel integration?
The device clips onto a standard DIN rail for straightforward mounting within electrical enclosures.
What electrical phase and power consumption characteristics apply?
It monitors single-phase systems and consumes 1.8 VA during operation.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 2mA to 500mA 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A 0V ac
- Omron Monitoring Relay SPST 0V ac 0 V ac
- Omron Monitoring Relay SPST 0V ac
- Omron Monitoring Relay SPST 0.1A to 5A, 0V ac
