Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 24 V dc, 240V ac
- RS Stock No.:
- 111-3087
- Mfr. Part No.:
- K8DT-AS1CA
- Brand:
- Omron
Subtotal (1 unit)*
$336.40
(exc. GST)
$370.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.40 |
*price indicative
- RS Stock No.:
- 111-3087
- Mfr. Part No.:
- K8DT-AS1CA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2mA | |
| Maximum Current Sensed | 500mA | |
| Power Consumption | 2.5VA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 250 ms | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Relay Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-AS | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS, UL 60947-5-1, EN 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2mA | ||
Maximum Current Sensed 500mA | ||
Power Consumption 2.5VA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 250 ms | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Relay Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-AS | ||
Width 17.5mm | ||
Standards/Approvals RoHS, UL 60947-5-1, EN 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AS Series Monitoring Relay, 100 to 240V AC Supply Voltage, 5A Relay Contact Current - K8DT-AS1CA
This monitoring relay provides continuous current surveillance for single-phase systems, detecting both overcurrent and undercurrent conditions to support motor and equipment protection. It accepts universal AC supply voltages or a dedicated DC supply and is designed for DIN-rail mounting in control panels and switchgear.
Features and Benefits:
• Adjustable sensing range 2mA-500mA for precise detection
• Single-pole changeover contact rated 5A for load switching
• 250ms timing delay to prevent nuisance trips from transients
• Works from 100-240V AC or 24V DC supply for installation flexibility
• Push-in terminals for Faster wiring and secure connections
• Low power consumption 2.5VA to minimise auxiliary loading
• Single-pole changeover contact rated 5A for load switching
• 250ms timing delay to prevent nuisance trips from transients
• Works from 100-240V AC or 24V DC supply for installation flexibility
• Push-in terminals for Faster wiring and secure connections
• Low power consumption 2.5VA to minimise auxiliary loading
Applications
• Suitable for protecting motors against phase-loss and stall conditions
• Ideal for integration into automated control panels on DIN rail
• Used for monitoring current in industrial pump assemblies
• Can be used for fault detection in conveyor drive systems
• Used with single-phase distribution circuits in machinery
• Ideal for integration into automated control panels on DIN rail
• Used for monitoring current in industrial pump assemblies
• Can be used for fault detection in conveyor drive systems
• Used with single-phase distribution circuits in machinery
What environmental temperatures can it operate within?
It is specified to function between -20°C and 60°C, enabling use in typical factory and plant environments.
How is the device mounted and connected in assemblies?
It clips onto a DIN rail and uses push-in terminals for direct conductor insertion without additional connectors.
What mechanical protection does the enclosure provide?
The unit has IP20 ingress protection, suitable for enclosed panels but not for direct exposure to liquids.
What standards approvals does it meet for electrical safety?
It complies with EN 60947-5-1 and UL 60947-5-1 and meets RoHS requirements.
How many electrical phases does it monitor and what contact configuration is provided?
It monitors a single electrical phase and provides an SPDT contact arrangement for signalling or control.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 2mA to 500mA, 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 24V ac
- Omron Monitoring Relay SPDT 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
