Schneider Electric Phase/Voltage Monitoring Relays, 1 Phase, 1 to 100 V Monitor Range, 2 CO, DIN Rail, 264V ac 264 V dc

N

Subtotal (1 unit)*

$728.63

(exc. GST)

$801.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$728.63

*price indicative

RS Stock No.:
865-718
Mfr. Part No.:
RM22UA33MRW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

1

Function

Overvoltage, Undervoltage

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

3.5VA

Switching Voltage

250V ac/dc

Terminal Type

Screw

IP Rating

IP20

Supply DC Voltage

264 V dc

Contact Current

8A

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

1 to 100 V

Supply AC Voltage

264V ac

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Width

22.5mm

Series

RM22

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Voltage control relay designed for precise monitoring and control of overvoltage and undervoltage conditions. Its Compact design ensures reliability in critical applications while maintaining exceptional performance.

1 phase supply circuit type for versatile application

Adjustable time delay between 0.1 to 30 seconds enhances operational flexibility

Immunity to microbreaks of 10 MS ensures consistent performance

Electrical durability rated for 100,000 cycles ensures long-lasting use

1

29


37

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy