Schneider Electric Control Relay, 1 Phase, 24 to 240 V Monitor Range, 2 CO, DIN Rail, 264V ac 264 V dc

N

Subtotal (1 unit)*

$607.76

(exc. GST)

$668.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.76

*price indicative

RS Stock No.:
865-401
Mfr. Part No.:
RM35UA13MWW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

22VA

Switching Voltage

250V ac/dc

Terminal Type

Screw

IP Rating

IP20, IP30

Monitoring Voltage Range

24 to 240 V

Minimum Operating Temperature

-20°C

Supply DC Voltage

264 V dc

Contact Current

5A

Supply AC Voltage

264V ac

Maximum Operating Temperature

50°C

Series

RM35

Standards/Approvals

UL

Width

35mm

Length

72mm

Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Multifunction voltage control relay designed for precise monitoring and control of voltage levels in various applications. It provides reliability and performance across a wide voltage range.

Adjustable time delay from 0.3 to 30 seconds for reliable fault detection

Immunity to microbreaks ensures continuous operation

Compatible with a broad voltage range of 15 to 600 V AC/DC

Rich in safety features, with high insulation and resistance ratings

1

29


40

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy