TRACO POWER TRN 3SM DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $58.20

View bulk pricing options

Subtotal (1 tube of 10 units)*

$291.37

(exc. GST)

$320.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$291.37$29.137-
5 - 9$279.73$27.973$58.20
10 +$268.09$26.809$232.80

*price indicative

RS Stock No.:
137-2934
Mfr. Part No.:
TRN 3-4813SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:12

MTBF

4400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Series

TRN 3SM

Width

11.3mm

Length

11.9mm

Depth

7.6mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy