Siemens Monitoring Relay, 3 Phase, 2 CO

Subtotal (1 unit)*

$586.44

(exc. GST)

$645.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.44

*price indicative

RS Stock No.:
664-382
Mfr. Part No.:
5TT3404
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

2 CO

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Voltage relay for AC 230 to 400 V 2-wire systems with asymmetry detection 0.7 to 0.9 adjustable range transparent cap adjustable voltage range with full-scale value 195.5 V and measurable voltage up to 253 V AC.

Measurable voltage at AC initial value is 253 V

Type of voltage of the operating voltage for actuation is AC

Type of voltage for monitoring is AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy