Tele Monitoring Relay, 3 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-332
- Mfr. Part No.:
- G2PM400VSY10
- Brand:
- Tele
Subtotal (1 unit)*
$256.61
(exc. GST)
$282.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.61 |
*price indicative
- RS Stock No.:
- 658-332
- Mfr. Part No.:
- G2PM400VSY10
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Multifunction monitoring relay is designed to monitor phase sequence and phase failure. It features switchable asymmetry monitoring and allows optional connection of the neutral conductor. The device also detects neutral conductor breaks, ensuring comprehensive protection for electrical systems.
1 changeover contacts
Width is 22.5mm
industrial design
- RS Stock No. 0658375
- Mfr. Part No. G4PM500VSYL20
Each
$590.83
- RS Stock No. 0658335
- Mfr. Part No. G2YM400VL20
Each
$293.97
- RS Stock No. 0658336
- Mfr. Part No. G2PM690VSY20
Each
$475.80
- RS Stock No. 0658374
- Mfr. Part No. G4PM690VSYL20
Each
$590.83
Related links
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 2 CO 12V ac, 500 V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V












