Tele Monitoring Relay, 1 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-380
- Mfr. Part No.:
- V2UF230V10
- Brand:
- Tele
Subtotal (1 unit)*
$131.10
(exc. GST)
$144.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.10 |
*price indicative
- RS Stock No.:
- 658-380
- Mfr. Part No.:
- V2UF230V10
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay provides continuous voltage monitoring to reliably detect mains fluctuations. It is capable of identifying mains wipers and short-time interruptions lasting at least 10 milliseconds, ensuring stable operation and protection of electrical equipment.
Prevents undefined states in switching and control systems
Generates reset pulse after power failure
1 changeover contact
Related links
- Tele Phase/Voltage Monitoring Relays 1 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 24 V dc
- Tele Phase/Voltage Monitoring Relays 3 Phase 440V ac 24 V dc
