Broyce Control Monitoring Relay, 3 NO, DIN Rail 85 → 265 V dc
- RS Stock No.:
- 188-3541
- Mfr. Part No.:
- LR44/5N 100-230V AC/DC
- Brand:
- Broyce Control
Subtotal (1 unit)*
$188.95
(exc. GST)
$207.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.95 |
*price indicative
- RS Stock No.:
- 188-3541
- Mfr. Part No.:
- LR44/5N 100-230V AC/DC
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Sparkproof, Undervoltage Monitoring, Stillson Pipe, Window | |
| Contact Configuration | 3 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Supply DC Voltage | 85 → 265 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed, ISO 9001:2015, DIN 44081, DIN 43880 | |
| Height | 85mm | |
| Length | 63.5mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Sparkproof, Undervoltage Monitoring, Stillson Pipe, Window | ||
Contact Configuration 3 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Supply DC Voltage 85 → 265 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed, ISO 9001:2015, DIN 44081, DIN 43880 | ||
Height 85mm | ||
Length 63.5mm | ||
- COO (Country of Origin):
- GB
Logic Relay - 3 Outputs
Built-in NFC
Accepts up to 5, Voltage-free, N.O. contacts
Adjustable time setting
Wide auxiliary operating supply voltage (85 - 265V AC/DC)
3 x SPNO relays outputs - 5A
Green LED indication for supply and NFC status
Individual Red LED indication for relay status
Benefits:
Pre-defined profiles
Quick to set up using app
Fully programmable
Mini PLC operation using gate logic (AND, NAND, NOR, OR)
Clone settings on further units
Program power applied without
Customisable
Suits applications requiring multiple pump control
Related links
- Broyce Control Monitoring Relay DIN Rail 230 V ac 100 to 230 V dc
- Broyce Control Monitoring Relay DIN Rail 230 V ac 100 to 230 V dc
- Broyce Control Monitoring Relay DIN Rail 230 V ac
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 0.02A 230V ac, 24 V ac
- Broyce Control Monitoring Relay SPDT 0.2A to 10A 230V ac, 24 V ac
- Broyce Control Monitoring Relay SPDT 230V ac
- Broyce Control Monitoring Relay SPDT 230V ac 25 V ac
