Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 240V ac 24 V dc

Subtotal (1 unit)*

$411.38

(exc. GST)

$452.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.38

*price indicative

RS Stock No.:
618-807
Mfr. Part No.:
G2CM400V2AL20
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1, 3

Function

Multifunction

Mount Type

DIN Rail

Terminal Type

Shockproof

IP Rating

IP20, IP40

Supply AC Voltage

240V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, EN 60715

Series

gamma

Length

108mm

Height

90mm

COO (Country of Origin):
AT
The Tele Compact power factor monitoring relay designed for 1 or 3 phase electrical systems. With a width of just 22.5mm, it offers underload monitoring (cosϕ) and features adjustable thresholds, fixed hysteresis, and separately adjustable timing for start up suppression and tripping delay. The device includes a fault latch, recognition of disconnected consumers, and is suitable for variable frequency drives operating at frequencies between 10Hz and 100Hz.

Self extinguishing plastic housing

IP40 and IP20 protection rated

Vibration and shock resistance

Mounted on DIN Rail TS 35 according to EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy