Metz-Connect Phase/Voltage Monitoring Relays, 3 Phase, DPDT

This image is representative of the product range

Subtotal (1 unit)*

$252.89

(exc. GST)

$278.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.89

*price indicative

RS Stock No.:
640-031
Distrelec Article No.:
301-02-367
Mfr. Part No.:
110271
Brand:
Metz-Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz-Connect

Product Type

Phase/Voltage Monitoring Relays

Electrical Phase

3

Contact Configuration

DPDT

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy