Gossen Metrawatt Z580D Extension Cable Lead, For Use With METRISO 5000 A/AK High Voltage Insulation Tester
- RS Stock No.:
- 867-5633
- Mfr. Part No.:
- Z580D
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$547.35
(exc. GST)
$602.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.35 |
*price indicative
- RS Stock No.:
- 867-5633
- Mfr. Part No.:
- Z580D
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | Lead | |
| Product Type | Extension Cable | |
| For Use With | METRISO 5000 A/AK High Voltage Insulation Tester | |
| Standards/Approvals | CE, VDE | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type Lead | ||
Product Type Extension Cable | ||
For Use With METRISO 5000 A/AK High Voltage Insulation Tester | ||
Standards/Approvals CE, VDE | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Extension Cable, CE Approval, VDE Approval - Z580D
This extension cable serves as a supplementary test lead designed for use with a METRISO 5000A/AK high-voltage insulation tester, enabling extended reach during insulation resistance measurements. It provides a compatible connection between the instrument and test points in environments where additional cable length is required and conforms to recognised safety standards.
Features and Benefits:
• *Made in Germany
• CE-approved construction for conformity and reduced compliance concerns
• VDE-certified insulation offering recognised electrical safety assurance
• Lead-type accessory for straightforward attachment and replacement
• CE-approved construction for conformity and reduced compliance concerns
• VDE-certified insulation offering recognised electrical safety assurance
• Lead-type accessory for straightforward attachment and replacement
Applications
• Used with METRISO 5000A/AK during large-scale insulation testing
• Suitable for site measurements requiring extended probe reach
• Suitable for site measurements requiring extended probe reach
Is the cable suitable as a direct replacement for lost or worn leads?
Yes, it functions as a replacement lead compatible with METRISO 5000A/AK instruments.
What certification indicates the cable meets recognised safety standards?
It carries CE marking and VDE approval as evidence of conformity and safety.
Related links
- Gossen Metrawatt Z580C Insulation Tester Lead Lead, For Use With METRISO 5000 A
- Gossen Metrawatt Z580B Insulation Tester Crocodile Clip Crocodile Clip, For Use With METRISO 5000 A
- Gossen Metrawatt Z503X Insulation Tester Cable Lead, For Use With Test Instrument
- Gossen Metrawatt Z503Y Insulation Tester Cable Lead, For Use With Test Instrument
- Insulation Testers
- Gossen Metrawatt M550S Insulation Tester 1000 V Max, 999 GΩ Flat Countersunk
- A Complete Guide to Insulation Resistance & IR Testing
- Gossen Metrawatt SK2 Portable Appliance Tester Cable Tester, For Use With Secutest Series
