Facom BC.TGVE Insulation Tester
- RS Stock No.:
- 268-6752
- Mfr. Part No.:
- BC.TGVE
- Brand:
- Facom
Subtotal (1 unit)*
$827.11
(exc. GST)
$909.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.11 |
*price indicative
- RS Stock No.:
- 268-6752
- Mfr. Part No.:
- BC.TGVE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Insulation Tester | |
| Model Number | BC.TGVE | |
| Tester Type | Insulation Tester | |
| Standards/Approvals | No | |
| Width | 125mm | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Insulation Tester | ||
Model Number BC.TGVE | ||
Tester Type Insulation Tester | ||
Standards/Approvals No | ||
Width 125mm | ||
Length 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Glove tester for Facom gloves BC.10CVE
The Facom insulated glove tester is used to verify the tightness of gloves. For the safety of the user, the test should be carried out before and after using the gloves. It has trimmed tip with two grooves to support the glove during testing and a centre plunger at the bottom of the tester.
Flexible valve at the bottom of the bowl at the top
2 rubber rings to hold the glove while inflating
Related links
- Facom BC.TGVEPF Insulation Tester
- Socomec AL390 Insulation Tester
- RS PRO RS5505 Insulation Tester 1000 V Max, 4000 mΩ CAT III
- Omron K7GE-MGMA Insulation Resistance Tester
- Megger MIT320 Insulation & Continuity Tester 1000 V dc Max, 999 MΩ CAT III
- Chauvin Arnoux Insulation & Continuity Tester 100 V Max CAT IV
- Catu Insulation Tester, 500 V Max
- Extech MG310 Insulation Tester 1000 V Max, 5.5 GΩ CAT III
