Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 16.9A, 30 V dc
- RS Stock No.:
- 263-514
- Mfr. Part No.:
- PXS24S13A001 PXS24S-e13/F/ORT-IT
- Brand:
- Eaton
Subtotal (1 unit)*
$129.21
(exc. GST)
$142.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.21 |
*price indicative
- RS Stock No.:
- 263-514
- Mfr. Part No.:
- PXS24S13A001 PXS24S-e13/F/ORT-IT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 16.9A | |
| Power Consumption | 2.1W | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 80 ms | |
| IP Rating | IP20 | |
| Supply DC Voltage | 30 V dc | |
| Relay Contact Current | 13A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 127mm | |
| Height | 93mm | |
| Standards/Approvals | CE UL508 RoHS conform EN45545-2 IEC 61373 | |
| Width | 18mm | |
| Series | PXS24 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 16.9A | ||
Power Consumption 2.1W | ||
Terminal Type Push-in Terminal | ||
Time Delay 80 ms | ||
IP Rating IP20 | ||
Supply DC Voltage 30 V dc | ||
Relay Contact Current 13A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 127mm | ||
Height 93mm | ||
Standards/Approvals CE UL508 RoHS conform EN45545-2 IEC 61373 | ||
Width 18mm | ||
Series PXS24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton cutting-edge electronic overcurrent protection relay designed for robust performance in 24V DC systems. This essential device safeguards against overloads while offering a reliable output signal for tripped conditions. Designed with versatility in mind, it supports both fixed and variable amperage setups, ensuring compatibility for various industrial applications. The modular design allows for easy integration and installation within existing systems, featuring convenient plug-in terminal connections for streamlined implementation. With a focus on durability and operational efficiency, this relay is tailored to meet rigorous industry standards, guaranteeing enhanced safety and reliability for your electrical circuits.
Electronic overcurrent protection tailored for 24V DC systems
Robust modular design enhances durability and reliability
Compatible with both fixed and variable amperage configurations
Quick and easy integration through plug-in terminal connections
Tripped condition output signal for effective monitoring
Adaptable for use in complex automation engineering applications
Low-profile construction ensures efficient use of space
Engineered to meet stringent industry standards for safety
Designed for a wide ambient operating temperature range
Includes protective features against overload and short circuits
Related links
- Eaton Monitoring Relay SPST 0A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
