Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 10.4A, 24 V dc
- RS Stock No.:
- 263-512
- Mfr. Part No.:
- PXS24S08A002 PXS24S-e8/F/ORT
- Brand:
- Eaton
Subtotal (1 unit)*
$100.12
(exc. GST)
$110.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.12 |
*price indicative
- RS Stock No.:
- 263-512
- Mfr. Part No.:
- PXS24S08A002 PXS24S-e8/F/ORT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 10.4A | |
| Power Consumption | 1.1W | |
| Current Sensitivity | 8 A | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 0 s | |
| IP Rating | IP20 | |
| Relay Contact Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 100°C | |
| Series | xEffect - PXS24 | |
| Width | 18mm | |
| Height | 93mm | |
| Standards/Approvals | CE UL508 RoHS conform EN45545-2 IEC 61373 | |
| Length | 127mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 10.4A | ||
Power Consumption 1.1W | ||
Current Sensitivity 8 A | ||
Terminal Type Push-in Terminal | ||
Time Delay 0 s | ||
IP Rating IP20 | ||
Relay Contact Current 8A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 100°C | ||
Series xEffect - PXS24 | ||
Width 18mm | ||
Height 93mm | ||
Standards/Approvals CE UL508 RoHS conform EN45545-2 IEC 61373 | ||
Length 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is specifically designed for 24V DC applications, ensuring reliable safety measures in various industrial settings. With a fixed rating of 8A and additional features such as a tripped signal output and control input, this relay guarantees efficient monitoring of electrical circuits. Its robust construction is complemented by advanced modular design, making it suitable for simple busbar solutions or complex configurations. The device optimally protects against overload and short-circuit conditions, ensuring operational stability even under demanding circumstances. Additionally, it complies with several international standards, reinforcing its credibility in performance and reliability across applications. Equipped with plug-in terminals and compatible with various mounting methods, this product streamlines installation and integration into existing systems.
Designed for electronic overcurrent protection in DC systems
Includes a tripped signal output for immediate feedback
Features a control input, enhancing operational flexibility
Robust design suitable for challenging industrial environments
Compatible with various mounting methods for versatile application
Incorporates plug-in terminals for quick and easy connections
Ensures compliance with international safety and performance standards
Offers an exceptional temperature range for diverse operational conditions
Showcases effective current measurement capabilities for enhanced monitoring
Provides reliable performance with overload current trip functionality
Related links
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 V dc
- Eaton Monitoring Relay SPST 0A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
