Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 8A, 24 V dc
- RS Stock No.:
- 261-407
- Mfr. Part No.:
- PXS24S08A001 PXS24S-e8/F/ORT-IT
- Brand:
- Eaton
Subtotal (1 unit)*
$106.40
(exc. GST)
$117.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.40 |
*price indicative
- RS Stock No.:
- 261-407
- Mfr. Part No.:
- PXS24S08A001 PXS24S-e8/F/ORT-IT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 8A | |
| Power Consumption | 1.1W | |
| Current Sensitivity | 8 A | |
| Terminal Type | Push-in Terminal | |
| Time Delay | 0 s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 8A | |
| Maximum Operating Temperature | 55°C | |
| Series | PXS24 | |
| Standards/Approvals | CE UL508 RoHS conform EN45545-2 IEC 61373 | |
| Length | 127mm | |
| Height | 93mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 8A | ||
Power Consumption 1.1W | ||
Current Sensitivity 8 A | ||
Terminal Type Push-in Terminal | ||
Time Delay 0 s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 8A | ||
Maximum Operating Temperature 55°C | ||
Series PXS24 | ||
Standards/Approvals CE UL508 RoHS conform EN45545-2 IEC 61373 | ||
Length 127mm | ||
Height 93mm | ||
Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton current monitoring relay is engineered for reliability and efficiency within 24V DC systems. Offering robust electronic overcurrent protection, it is designed to safeguard equipment through a fixed amperage rating of 8A. The units modularity ensures easy integration into existing setups, and it features plug-in terminals suitable for multiple loads. The intelligent design allows for both local and optional remote control, making the device adaptable for various applications. With compliance to international standards, including RoHS and UL508, it guarantees safety and performance under rigorous conditions. A versatile solution, this relay also supports a wide range of operating temperatures, making it suitable for both harsh environments and sophisticated settings. Its user-friendly design promotes straightforward installation on standard DIN rails, efficiently streamlining the protection of critical electronic circuits.
Reliable electronic protection for 24V DC systems
Modular design for flexible installation options
Simple integration with plug-in terminals for easy connections
Local and optional remote control for enhanced functionality
Adheres to international safety standards for peace of mind
Wide ambient operating temperature range ensures versatility
Compact dimensions facilitate space-efficient installations
Visual indicators simplify operational status monitoring
Related links
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 30 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 15 to 30 V dc
