Eaton Monitoring Relay, 1 Phase, SPST, DIN Rail, Snap-On, 0pA to 13A, 30 → 15 V dc, 0V ac

Subtotal (1 unit)*

$118.36

(exc. GST)

$130.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.36

*price indicative

RS Stock No.:
263-102
Mfr. Part No.:
PXS24S13A002 PXS24S-e13/F/ORT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPST

Mount Type

DIN Rail, Snap-On

Minimum Current Sensed

0pA

Maximum Current Sensed

13A

Terminal Type

Push-in Terminal

IP Rating

IP20

Supply DC Voltage

30 → 15 V dc

Supply AC Voltage

0V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Width

18mm

Standards/Approvals

UL508 CE RoHS conform, EN45545-2 IEC 61373

Series

Eaton Moeller

Length

127mm

Height

93mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton electronic overcurrent protection relay offers an advanced solution for 24V DC systems by combining reliability with efficient performance. Designed to monitor currents up to 13A, it ensures optimal protection from overcurrent situations, making it indispensable for automation engineering. The device allows for easy integration with existing systems, featuring a straightforward snap-fit design for DIN rail mounting. It employs a plug-in connection type, simplifying setup and maintenance while ensuring robust protection against electrical hazards. With its modular construction and the option for remote control, this relay meets the rigorous demands of a range of industrial applications, from transportation to automation functions.

Utilises a dual-colour indicator for instant status updates

Features a compact design for space-saving installations

Offers a flexible configuration to accommodate varying electrical setups

Designed to withstand extreme environmental conditions with a broad temperature range

Boasts plug-in terminals that facilitate quick wiring and adjustments

Equipped with overload and short-circuit protection for enhanced safety

Supports capacitive loads up to 20,000 μF for reliable operation

Compliant with international standards for added trust and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy