Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 7.8A, 24 V dc
- RS Stock No.:
- 261-402
- Mfr. Part No.:
- PXS24E06A001 PXS24E-e6/F-IT
- Brand:
- Eaton
Subtotal (1 unit)*
$88.67
(exc. GST)
$97.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.67 |
*price indicative
- RS Stock No.:
- 261-402
- Mfr. Part No.:
- PXS24E06A001 PXS24E-e6/F-IT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail, Snap-On | |
| Minimum Current Sensed | 0pA | |
| Maximum Current Sensed | 7.8A | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP20 | |
| Time Delay | 0 s | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Series | Eaton Moeller | |
| Length | 127mm | |
| Height | 93mm | |
| Standards/Approvals | IEC 61373, UL508 CE RoHS conform, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail, Snap-On | ||
Minimum Current Sensed 0pA | ||
Maximum Current Sensed 7.8A | ||
Terminal Type Push-in Terminal | ||
IP Rating IP20 | ||
Time Delay 0 s | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Series Eaton Moeller | ||
Length 127mm | ||
Height 93mm | ||
Standards/Approvals IEC 61373, UL508 CE RoHS conform, EN45545-2 | ||
- COO (Country of Origin):
- CZ
The Eaton electronic overcurrent protection module is designed for 24V DC systems, providing reliable monitoring and protection against current overloads. Engineered for robust performance, this device ensures the safety and efficiency of electrical installations by limiting excess current to a fixed 6A. Ideal for automation engineering applications, it features simple integration with existing busbar layouts and plug-in connections, allowing for quick and flexible setups. With a compact design that fits seamlessly onto DIN rails, this product delivers exceptional functionality without occupying excessive space. The module's advanced electronic architecture is focused on delivering precise operational control, enabling peace of mind for professionals in various sectors, including rail, automation, and industrial applications. Durability and compliance with international standards such as IEC and RoHS further enhance its appeal, making it a trusted choice for engineers worldwide.
Compact dimensions enable space-saving installation on standard DIN rails
Plug-in connection type simplifies setup and enhances connection reliability
IP20 degree of protection ensures suitable use in most indoor environments
Ability to handle capacitive loads of up to 20,000 μF for increased versatility
Quick response time of 170 ms ensures prompt action during overload situations
Supports a wide temperature range, maintaining performance in varied conditions
Dual colour indicators facilitate immediate status recognition and troubleshooting
Locally and optionally remotely controllable for added operational flexibility
Related links
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
- Eaton Monitoring Relay DIN Rail 24 V dc
