Eaton Monitoring Relay, SPST, DIN Rail, Snap-On, 0pA to 4A, 24 V dc

Subtotal (1 unit)*

$104.84

(exc. GST)

$115.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.84

*price indicative

RS Stock No.:
263-098
Mfr. Part No.:
PXS24S04A001 PXS24S-e4/F/ORT-IT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail, Snap-On

Minimum Current Sensed

0pA

Maximum Current Sensed

4A

Power Consumption

0.6W

Current Sensitivity

4 A

Terminal Type

Push-in Terminal

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-40°C

Relay Contact Current

4A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61373, CE, UL508, RoHS, EN45545-2

Width

18mm

Length

127mm

Height

93mm

Series

xEffect - PXS24

COO (Country of Origin):
CZ
The Eaton electronic overcurrent protection module is designed for 24V DC applications, delivering a fixed current of 4A while ensuring reliable operation. Ideal for high-performance environments, this unit features a robust modular design that is both user-friendly and efficient. The integration of a tripped signal output alongside the control input enhances its functionality, providing immediate alerts during overload situations. Built for durability, it meets stringent compliance standards with certifications that guarantee its reliability. Whether implemented in automation engineering or energy management systems, it ensures safe and effective monitoring of current levels.

Robust protection against overcurrent conditions

Modular design allows for easy integration with existing systems

User-friendly interface with clear signal indication

Low heat dissipation for efficient operation

Versatile mounting options available

Compliant with major international safety standards

High-capacity for handling up to 20,000 μF of capacitive load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy