Siemens Monitoring Relay, 3 Phase, 90/760 V ac Monitor Range, DPDT, DIN Rail, 690V ac
- RS Stock No.:
- 149-167
- Mfr. Part No.:
- 3UG5618-1CR21
- Brand:
- Siemens
Subtotal (1 unit)*
$817.36
(exc. GST)
$899.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $817.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-167
- Mfr. Part No.:
- 3UG5618-1CR21
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 690V ac | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 90/760 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Standards/Approvals | UL, IEC 60068-2-27, CE, RCM, RoHS, IP20, CCC, IEC 60068-2-6, IEC 62061, IEC 60529, IEC 61508, EN ISO 13849-1, IEC 61000-4-3, TUV, IEC 60947-1 | |
| Length | 90mm | |
| Width | 22.5mm | |
| Series | 3UG5 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 690V ac | ||
Contact Current 5A | ||
Monitoring Voltage Range 90/760 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Standards/Approvals UL, IEC 60068-2-27, CE, RCM, RoHS, IP20, CCC, IEC 60068-2-6, IEC 62061, IEC 60529, IEC 61508, EN ISO 13849-1, IEC 61000-4-3, TUV, IEC 60947-1 | ||
Length 90mm | ||
Width 22.5mm | ||
Series 3UG5 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Monitoring Relay 160/760 V ac Monitor Range DIN Rail, 690V ac
- Siemens Monitoring Relay 90/400 V ac Monitor Range Snap-On 90 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
